Common Mode Chokes

Results: 7
Manufacturer
Abracon LLCBourns Inc.Murata ElectronicsPulse ElectronicsTDK CorporationWürth Elektronik
Series
ACMS-Q4523FACT45BChipChoke™DLW43SRF4532WE-CNSW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
3 kOhms @ 10 MHz5 kOhms @ 10 MHz5.8 kOhms @ 10 MHz7.5 kOhms @ 10 MHz10 kOhms @ 10 MHz
Inductance @ Frequency
51 µH @ 100 kHz100 µH @ 100 kHz100 µH @ 1 MHz250 µH @ 10 kHz
Current Rating (Max)
150mA200mA
DC Resistance (DCR) (Max)
1Ohm1.6Ohm2Ohm8.9Ohm
Voltage Rating - DC
50V60V-
Operating Temperature
-55°C ~ 150°C-40°C ~ 125°C-40°C ~ 150°C
Ratings
-AEC-Q200
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)0.179" L x 0.126" W (4.55mm x 3.20mm)
Height (Max)
0.098" (2.50mm)0.110" (2.80mm)0.118" (3.00mm)
Package / Case
1812 (4532 Metric)Horizontal, 4 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Grade
Qualification
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACT45B
ACT45B-101-2P-TL003
CMC 100UH 150MA 2LN 5.8KOHM SMD
TDK Corporation
25,458
In Stock
1 : $1.85000
Cut Tape (CT)
2,500 : $0.89610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
5.8 kOhms @ 10 MHz
100 µH @ 100 kHz
150mA
2Ohm
50V
-
-40°C ~ 150°C
-
-
-
Automotive
AEC-Q200
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
PE-1812A Series
PE-1812ACC101STS
CMC 200MA 2LN 7.5KOHM SMD
Pulse Electronics
22,394
In Stock
1 : $0.61000
Cut Tape (CT)
500 : $0.32776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
7.5 kOhms @ 10 MHz
-
200mA
2Ohm
-
-
-40°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
SRF4532
SRF4532-101Y
CMC 100UH 200MA 2LN 5KOHM SMD
Bourns Inc.
39,082
In Stock
1 : $0.74000
Cut Tape (CT)
500 : $0.37996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
5 kOhms @ 10 MHz
100 µH @ 100 kHz
200mA
8.9Ohm
50V
-
-40°C ~ 125°C
-
-
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
WE-CNSW
744235251
CMC 250UH 200MA 2LN 10KOHM SMD
Würth Elektronik
1,737
In Stock
1 : $1.52000
Cut Tape (CT)
500 : $1.09300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
10 kOhms @ 10 MHz
250 µH @ 10 kHz
200mA
1.6Ohm
60V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744235510
CMC 51UH 200MA 2LN 3KOHM SMD
Würth Elektronik
2,237
In Stock
1 : $1.80000
Cut Tape (CT)
500 : $1.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
3 kOhms @ 10 MHz
51 µH @ 100 kHz
200mA
1Ohm
60V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.179" L x 0.126" W (4.55mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
ACMP-Q3226-102-T
ACMS-Q4523F-101-T
CMC 100UH 200MA 2LN SMD AEC-Q200
Abracon LLC
3,960
In Stock
1 : $1.18000
Cut Tape (CT)
2,000 : $0.45000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
100 µH @ 100 kHz
200mA
2Ohm
50V
-
-55°C ~ 150°C
AEC-Q200
-
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW43SHxxxXK2L
DLW43SH101XK2L
CMC 100UH 200MA 2LN SMD AEC-Q200
Murata Electronics
21,328
In Stock
1 : $1.04000
Cut Tape (CT)
500 : $0.54508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
100 µH @ 1 MHz
200mA
2Ohm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
1812 (4532 Metric)
Showing
of 7

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.