Common Mode Chokes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACT1210
ACT1210L-101-2P-TL00
CMC 100UH 150MA 2LN SMD AEC-Q200
TDK Corporation
25,572
In Stock
1 : $1.53000
Cut Tape (CT)
6,000 : $0.75000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
100 µH @ 100 kHz
150mA
1.5Ohm
80V
-
-40°C ~ 125°C
AEC-Q200
-
A2B
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
784231xxx
784231371
CMC 280MA 2LN 370OHM SMD AECQ200
Würth Elektronik
1,620
In Stock
1 : $0.82000
Cut Tape (CT)
2,000 : $0.50000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
370 Ohms @ 100 MHz
-
280mA
450mOhm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.