Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
7446632002
7446632002
CMC 2.2MH 2.75A 2LN SMD
Würth Elektronik
374
In Stock
This product has a maximum purchase limit
1 : $6.45000
Cut Tape (CT)
200 : $5.22000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line2-2.2 mH @ 10 kHz2.75A100mOhm-250V-40°C ~ 125°C---Surface Mount0.917" L x 0.728" W (23.30mm x 18.50mm)0.453" (11.50mm)Horizontal, 4 PC Pad
SRF0905A Series
SRF0905A-472Y
CMC 4.7MH 400MA 2LN SMD AEC-Q200
Bourns Inc.
3,412
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.70635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line24 kOhms @ 300 kHz4.7 mH @ 100 kHz400mA900mOhm80V--40°C ~ 105°CAEC-Q200--Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.248" (6.30mm)Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.