Common Mode Chokes

Results: 2
Manufacturer
Eaton - Electronics DivisionTDK Corporation
Series
ACMCMS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Max)
3.1A4A
DC Resistance (DCR) (Max)
13.8mOhm (Typ)15mOhm
Voltage Rating - DC
80V-
Operating Temperature
-40°C ~ 160°C-40°C ~ 85°C
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max)
0.102" (2.60mm)0.138" (3.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
48,043
In Stock
1 : $1.48000
Cut Tape (CT)
2,000 : $0.86634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
-
32.8 µH @ 100 kHz
3.1A
13.8mOhm (Typ)
-
-
-40°C ~ 160°C
-
-
-
Surface Mount
0.370" L x 0.283" W (9.40mm x 7.20mm)
0.102" (2.60mm)
Horizontal, 4 PC Pad
84,096
In Stock
1 : $1.67000
Cut Tape (CT)
1,500 : $0.83430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
-
4A
15mOhm
80V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.138" (3.50mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.