Common Mode Chokes

Results: 2
Series
ACM-VACT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
700 Ohms @ 100 MHz5.1 kOhms @ 10 MHz
Current Rating (Max)
150mA4A
DC Resistance (DCR) (Max)
15mOhm1.5Ohm
Operating Temperature
-55°C ~ 150°C-40°C ~ 125°C
Size / Dimension
0.154" L x 0.098" W (3.90mm x 2.50mm)0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.098" (2.50mm)0.138" (3.50mm)
Package / Case
Horizontal, 4 J-LeadHorizontal, 4 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACM7060 Series
ACM70V-701-2PL-TL00
CMC 4A 2LN 700 OHM SMD AEC-Q200
TDK Corporation
61,690
In Stock
1 : $1.84000
Cut Tape (CT)
1,500 : $0.91773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
-
4A
15mOhm
80V
-
-40°C ~ 125°C
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.138" (3.50mm)
Horizontal, 4 J-Lead
ACT1210
ACT1210-101-2P-TL00
CMC 100UH 150MA 2LN 5.1KOHM SMD
TDK Corporation
58,388
In Stock
1 : $1.90000
Cut Tape (CT)
6,000 : $0.88683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
5.1 kOhms @ 10 MHz
100 µH @ 100 kHz
150mA
1.5Ohm
80V
-
-55°C ~ 150°C
-
-
Surface Mount
0.154" L x 0.098" W (3.90mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.