Common Mode Chokes

Results: 3
Manufacturer
Fair-Rite Products Corp.Laird-Signal Integrity ProductsMurata Electronics
Series
-CMDLW32
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Filter Type
-Signal Line
Impedance @ Frequency
230 Ohms @ 100 MHz1.2 kOhms @ 10 MHz
Inductance @ Frequency
22 µH @ 100 kHz51 µH @ 100 kHz
Current Rating (Max)
200mA310mA5A
DC Resistance (DCR) (Max)
4mOhm700mOhm1Ohm
Voltage Rating - DC
50V80V-
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-40°C ~ 125°C
Ratings
-AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)0.472" L x 0.262" W (12.00mm x 6.65mm)
Height (Max)
0.098" (2.50mm)0.177" (4.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
116,006
In Stock
1 : $0.82000
Cut Tape (CT)
800 : $0.39915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2230 Ohms @ 100 MHz-5A4mOhm---55°C ~ 125°C---Surface Mount0.472" L x 0.262" W (12.00mm x 6.65mm)0.177" (4.50mm)Horizontal, 4 PC Pad
CM1812B223R-1A
CM1812B223R-1A
CMC 22UH 310MA 2LN 1.2KOHM SMD
Laird-Signal Integrity Products
8,048
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.57330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line21.2 kOhms @ 10 MHz22 µH @ 100 kHz310mA1Ohm50V--55°C ~ 150°CAEC-Q200--Surface Mount0.126" L x 0.098" W (3.20mm x 2.50mm)0.098" (2.50mm)Horizontal, 4 PC Pad
DLW5B
DLW32SH510XK2L
CMC 51UH 200MA 2LN SMD AEC-Q200
Murata Electronics
2,647
In Stock
1 : $1.15000
Cut Tape (CT)
1,500 : $0.55877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy-2-51 µH @ 100 kHz200mA700mOhm80V--40°C ~ 125°CAEC-Q200--Surface Mount0.126" L x 0.098" W (3.20mm x 2.50mm)0.098" (2.50mm)Horizontal, 4 PC Pad
Showing
of 3

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.