Common Mode Chokes

Results: 2
Manufacturer
Laird-Signal Integrity ProductsWürth Elektronik
Series
CMWE-CNSW
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
90 Ohms @ 100 MHz170 Ohms @ 100 MHz
Current Rating (Max)
370mA20A
DC Resistance (DCR) (Max)
1mOhm300mOhm
Voltage Rating - DC
50V-
Mounting Type
Surface MountThrough Hole
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)0.395" L x 0.335" W (10.03mm x 8.51mm)
Height (Max)
0.055" (1.40mm)0.508" (12.90mm)
Package / Case
Horizontal, 4 PC PadVertical, 4 PC Pin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
Horizontal, 4 PC Pad (2mm x 1.2mm)
744231091
CMC 370MA 2LN 90OHM SMD AEC-Q200
Würth Elektronik
15,330
In Stock
1 : $1.13000
Cut Tape (CT)
2,000 : $0.29750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
370mA
300mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
12,645
In Stock
1 : $2.82000
Bulk
Bulk
Active
Power Line
2
170 Ohms @ 100 MHz
20A
1mOhm
-
-
-40°C ~ 125°C
-
-
-
Through Hole
0.395" L x 0.335" W (10.03mm x 8.51mm)
0.508" (12.90mm)
Vertical, 4 PC Pin
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.