Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
817 In Stock | 1 : $11.61000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Power Line | 2 | - | 1 mH @ 10 kHz | 15A | 3.2mOhm | - | 300V | -55° C ~ 125°C | - | - | Nanocrystalline Core | Through Hole | 0.945" L x 0.669" W (24.00mm x 17.00mm) | 0.984" (25.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : $3.42000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Power Line | 2 | 160 Ohms @ 100 MHz | - | 70A | 0.3mOhm | 340V | - | -40°C ~ 125°C | - | - | - | Through Hole | 0.540" L x 0.410" W (13.72mm x 10.41mm) | 0.600" (15.24mm) | Vertical, 4 PC Pin |