Common Mode Chokes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACM7060 Series
ACM70V-701-2PL-TL00
CMC 4A 2LN 700 OHM SURFACE MOUNT
TDK Corporation
25,120
In Stock
1 : $1.82000
Cut Tape (CT)
1,500 : $0.81401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
-
4A
15mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.138" (3.50mm)
Horizontal, 4 J-Lead
S14100038
S14100038
CMC 560UH 20A 2LN TH
Würth Elektronik
1,496
In Stock
1 : $4.01000
Tray
Tray
Active
-
2
-
560 µH @ 10 kHz
20A
2.8mOhm
-
250V
-40°C ~ 125°C
-
-
-
Through Hole
1.181" Dia x 0.768" L (30.00mm x 19.50mm)
1.142" (29.00mm)
Vertical, 4 PC Pin
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.