Common Mode Chokes

Results: 2
Manufacturer
KEMETMurata Electronics
Series
DLW44SU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-Key
Current Rating (Max)
200mA1.4A
DC Resistance (DCR) (Max)
105mOhm4Ohm
Voltage Rating - DC
60V-
Operating Temperature
-40°C ~ 105°C-25°C ~ 120°C
Mounting Type
Surface MountThrough Hole
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)0.669" L x 0.433" W (17.00mm x 11.00mm)
Height (Max)
0.059" (1.50mm)0.669" (17.00mm)
Package / Case
Horizontal, 4 PC PadVertical, 4 PC Pin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
SU9V
SU9VF-02100
CMC 10MH 200MA 2LN TH
KEMET
7,871
In Stock
1 : $1.82000
Tray
Tray
Active
Power Line
2
-
10 mH @ 1 kHz
200mA
4Ohm
-
250V
-25°C ~ 120°C
-
-
-
Through Hole
0.669" L x 0.433" W (17.00mm x 11.00mm)
0.669" (17.00mm)
Vertical, 4 PC Pin
DLW44SN
DLW44SM242SK2L
CMC 1.4A 2LN 2.4KOHM SMD
Murata Electronics
0
In Stock
1 : $2.26000
Cut Tape (CT)
1,000 : $1.13100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Power Line
2
2.4 kOhms @ 100 MHz
-
1.4A
105mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.