Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,656 In Stock | 1 : $1.77000 Cut Tape (CT) 1,500 : $0.88627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 140 Ohms @ 100 MHz | 1.8 µH @ 100 kHz | 9A | 10mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.150" (3.80mm) | Horizontal, 4 PC Pad | |||
1,026 In Stock | 1 : $6.01000 Bag | - | Bag | Active | - | 2 | - | 145 µH @ 100 kHz | 5.2A | 20mOhm | 500V | - | - | - | - | - | Through Hole | - | 0.346" (8.80mm) | Horizontal, 4 PC Pin |