Common Mode Chokes

Results: 2
Manufacturer
Bourns Inc.Schaffner EMC Inc.
Series
PM3700RN
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Filter Type
-Power Line
Inductance @ Frequency
700 µH @ 10 kHz2 mH @ 1 kHz
Current Rating (Max)
3.5A4A
DC Resistance (DCR) (Max)
24mOhm (Typ)30mOhm
Voltage Rating - AC
300V-
Operating Temperature
-55°C ~ 125°C-40°C ~ 100°C
Approval Agency
-ENEC, UR, VDE
Mounting Type
Surface MountThrough Hole
Size / Dimension
0.709" L x 0.492" W (18.00mm x 12.50mm)0.850" L x 0.850" W (21.60mm x 21.60mm)
Height (Max)
0.450" (11.43mm)0.799" (20.30mm)
Package / Case
Horizontal, 4 PC PadVertical, 4 PC Pin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
7,590
In Stock
1 : $2.13000
Tube
Tube
ActivePower Line2700 µH @ 10 kHz4A24mOhm (Typ)-300V-40°C ~ 100°C-ENEC, UR, VDE-Through Hole0.709" L x 0.492" W (18.00mm x 12.50mm)0.799" (20.30mm)Vertical, 4 PC Pin
PM3700 Series
PM3700-50-RC
CMC 2MH 3.5A 2LN SMD
Bourns Inc.
13,490
In Stock
1 : $2.98000
Cut Tape (CT)
200 : $1.73800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-22 mH @ 1 kHz3.5A30mOhm---55°C ~ 125°C---Surface Mount0.850" L x 0.850" W (21.60mm x 21.60mm)0.450" (11.43mm)Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.