Common Mode Chokes

Results: 3
Manufacturer
Murata ElectronicsNexperia USA Inc.
Series
DLW21PCM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Lines
246
Current Rating (Max)
330mA-
DC Resistance (DCR) (Max)
350mOhm3Ohm (Typ)
Voltage Rating - DC
50V-
Features
-TVS Diode ESD Protection
Size / Dimension
0.062" L x 0.046" W (1.57mm x 1.17mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.093" L x 0.046" W (2.37mm x 1.17mm)
Height (Max)
0.024" (0.60mm)0.039" (1.00mm)
Package / Case
10-UFBGA, WLCSP15-UFBGA, WLCSPHorizontal, 4 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
Horizontal, 4 PC Pad
DLW21HN900SQ2L
CMC 330MA 2LN 90 OHM SMD
Murata Electronics
209,306
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.18209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
Horizontal, 4 PC Pad
8,871
In Stock
1 : $0.97000
Cut Tape (CT)
4,500 : $0.27806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
-
-
3Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.062" L x 0.046" W (1.57mm x 1.17mm)
0.024" (0.60mm)
10-UFBGA, WLCSP
28,939
In Stock
1 : $1.33000
Cut Tape (CT)
4,500 : $0.40748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
6
-
-
3Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.093" L x 0.046" W (2.37mm x 1.17mm)
0.024" (0.60mm)
15-UFBGA, WLCSP
Showing
of 3

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.