Common Mode Chokes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
DR331 SERIES
DR331-513AE
CMC 51UH 500MA 2LN SMD
Bourns Inc.
174,097
In Stock
1 : $0.87000
Cut Tape (CT)
1,500 : $0.40375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
51 µH @ 100 kHz
500mA
300mOhm
80V
42V
-40°C ~ 135°C
-
-
-
Surface Mount
0.287" L x 0.213" W (7.30mm x 5.40mm)
0.197" (5.00mm)
Horizontal, 4 Flat Lead
CM1812B223R-1A
CM1812B223R-1A
CMC 22UH 310MA 2LN 1.2KOHM SMD
Laird-Signal Integrity Products
7,440
In Stock
1 : $0.92000
Cut Tape (CT)
500 : $0.31234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1.2 kOhms @ 10 MHz
22 µH @ 100 kHz
310mA
1Ohm
50V
-
-55°C ~ 150°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.