Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
60,454
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $0.48981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-100mA5Ohm (Typ)---40°C ~ 85°C--ESDSurface Mount0.102" L x 0.053" W (2.60mm x 1.35mm)0.022" (0.55mm)10-UFDFN
16-XFDFN
EMI8143MUTAG
CMC 100MA 6LN SMD ESD
onsemi
32,298
In Stock
1 : $1.24000
Cut Tape (CT)
3,000 : $0.52504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line6-100mA6Ohm (Typ)---40°C ~ 85°C--ESDSurface Mount0.138" L x 0.053" W (3.50mm x 1.35mm)0.020" (0.50mm)16-XFDFN
36,965
In Stock
1 : $1.11000
Cut Tape (CT)
4,500 : $0.48897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line6--3Ohm (Typ)---40°C ~ 85°C--ESDSurface Mount0.093" L x 0.046" W (2.37mm x 1.17mm)0.024" (0.60mm)15-UFBGA, WLCSP
10-XFDFN
EMI8132MUTAG
CMC 100MA 4LN SMD ESD
onsemi
5,957
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.41923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-100mA6Ohm (Typ)---40°C ~ 85°C--ESDSurface Mount0.087" L x 0.053" W (2.20mm x 1.35mm)0.020" (0.50mm)10-XFDFN
16-WFDFN Exposed Pad
EMI4193MTTAG
CMC 100MA 6LN 32 OHM SMD ESD
onsemi
22,198
In Stock
1 : $1.51000
Cut Tape (CT)
3,000 : $0.64228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line632 Ohms @ 100 MHz100mA5Ohm---40°C ~ 85°C--ESDSurface Mount0.157" L x 0.079" W (4.00mm x 2.00mm)0.032" (0.80mm)16-WFDFN
10-XFDFN
EMI8042MUTAG
CMC 100MA 4LN SMD ESD
onsemi
418
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.37901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line4-100mA6Ohm (Typ)---40°C ~ 85°C--ESDSurface Mount0.098" L x 0.053" W (2.50mm x 1.35mm)0.020" (0.50mm)10-XFDFN
0
In Stock
463,737
Marketplace
Check Lead Time
1 : $1.18000
Cut Tape (CT)
4,500 : $0.51975
Tape & Reel (TR)
764 : $0.39000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveSignal Line6--3Ohm (Typ)---40°C ~ 85°C--ESDSurface Mount0.093" L x 0.046" W (2.37mm x 1.17mm)0.024" (0.60mm)15-UFBGA, WLCSP
Showing
1 - 7
of 7

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.