Common Mode Chokes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
TCM Series 0202
TCM0605S-350-2P-T201
CMC 100MA 2LN 35 OHM SMD
TDK Corporation
19,646
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.05233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
35 Ohms @ 100 MHz
100mA
2.7Ohm
10V
-
-25°C ~ 85°C
-
-
-
Surface Mount
0.026" L x 0.020" W (0.65mm x 0.50mm)
0.014" (0.35mm)
0202 (0505 Metric), 4 PC Pad
28,298
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.06194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
8 Ohms @ 100 MHz
100mA
2Ohm
10V
-
-25°C ~ 85°C
-
-
-
Surface Mount
0.026" L x 0.020" W (0.65mm x 0.50mm)
0.014" (0.35mm)
0202 (0505 Metric), 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.