Common Mode Chokes

Results: 5
Series
ACMACM-VACT45B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
700 Ohms @ 100 MHz1.5 kOhms @ 100 MHz2.8 kOhms @ 10 MHz5.8 kOhms @ 10 MHz
Inductance @ Frequency
51 µH @ 100 kHz100 µH @ 100 kHz
Current Rating (Max)
150mA200mA3.6A4A8A
DC Resistance (DCR) (Max)
6mOhm15mOhm16mOhm1Ohm2Ohm
Voltage Rating - DC
50V80V
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C
Ratings
-AEC-Q200
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)0.276" L x 0.236" W (7.00mm x 6.00mm)0.354" L x 0.276" W (9.00mm x 7.00mm)0.472" L x 0.433" W (12.00mm x 11.00mm)
Height (Max)
0.118" (3.00mm)0.138" (3.50mm)0.177" (4.50mm)0.236" (6.00mm)
Package / Case
Horizontal, 4 J-LeadHorizontal, 4 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Grade
Qualification
Mounting Type
Size / Dimension
Height (Max)
Package / Case
84,546
In Stock
1 : $1.67000
Cut Tape (CT)
1,500 : $0.83430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
-
4A
15mOhm
80V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.138" (3.50mm)
Horizontal, 4 PC Pad
ACT45B
ACT45B-510-2P-TL003
CMC 51UH 200MA 2LN 2.8KOHM SMD
TDK Corporation
70,022
In Stock
1 : $1.84000
Cut Tape (CT)
2,500 : $0.77577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
2.8 kOhms @ 10 MHz
51 µH @ 100 kHz
200mA
1Ohm
50V
-
-40°C ~ 150°C
AEC-Q200
-
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
ACT45B
ACT45B-101-2P-TL003
CMC 100UH 150MA 2LN 5.8KOHM SMD
TDK Corporation
22,888
In Stock
1 : $1.85000
Cut Tape (CT)
2,500 : $0.89610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
5.8 kOhms @ 10 MHz
100 µH @ 100 kHz
150mA
2Ohm
50V
-
-40°C ~ 150°C
-
-
-
Automotive
AEC-Q200
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
ACM90V-152-2PL-TL00
ACM90V-152-2PL-TL00
CMC 3.6A 2LN 1.5KOHM SMD AECQ200
TDK Corporation
3,204
In Stock
1 : $1.87000
Cut Tape (CT)
800 : $0.96589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1.5 kOhms @ 100 MHz
-
3.6A
16mOhm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.354" L x 0.276" W (9.00mm x 7.00mm)
0.177" (4.50mm)
Horizontal, 4 PC Pad
ACM1211 Series
ACM12V-701-2PL-TL00
CMC 8A 2LN 700 OHM SMD AEC-Q200
TDK Corporation
24,476
In Stock
1 : $2.24000
Cut Tape (CT)
500 : $1.19644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
-
8A
6mOhm
80V
-
-40°C ~ 125°C
-
-
-
-
-
Surface Mount
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.236" (6.00mm)
Horizontal, 4 J-Lead
Showing
of 5

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.