Common Mode Chokes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
KCZ1210AH900HRTD25
KCZ1210AH900HRTD25
CMC 100MA 2LN 90OHM SMD AEC-Q200
TDK Corporation
17,704
In Stock
1 : $0.43000
Cut Tape (CT)
4,000 : $0.19502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
100mA
1.75Ohm
5V
-
-55°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
Horizontal, 4 PC Pad
DLW21HN900SQ2L
CMC 330MA 2LN 90 OHM SMD
Murata Electronics
178,345
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.18189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
Horizontal, 4 PC Pad
38,252
In Stock
1 : $3.32000
Tray
Tray
Active
Power Line
2
160 Ohms @ 100 MHz
70A
0.3mOhm
340V
-
-40°C ~ 125°C
-
-
-
Through Hole
0.540" L x 0.410" W (13.72mm x 10.41mm)
0.600" (15.24mm)
Vertical, 4 PC Pin
Showing
of 3

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.