Common Mode Chokes

Results: 2
Manufacturer
Murata ElectronicsTDK Corporation
Series
ACM-VDLW5A
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LinePower, Signal Line
Impedance @ Frequency
50 Ohms @ 100 MHz700 Ohms @ 100 MHz
Current Rating (Max)
4A6A
DC Resistance (DCR) (Max)
13mOhm15mOhm
Voltage Rating - DC
50V80V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Size / Dimension
0.197" L x 0.142" W (5.00mm x 3.60mm)0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.093" (2.35mm)0.138" (3.50mm)
Package / Case
Horizontal, 4 J-LeadHorizontal, 4 PC Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACM7060 Series
ACM70V-701-2PL-TL00
CMC 4A 2LN 700 OHM SMD AEC-Q200
TDK Corporation
63,992
In Stock
1 : $1.83000
Cut Tape (CT)
1,500 : $0.81459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 Ohms @ 100 MHz
4A
15mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.138" (3.50mm)
Horizontal, 4 J-Lead
0
In Stock
1 : $1.06000
Cut Tape (CT)
700 : $0.51403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
50 Ohms @ 100 MHz
6A
13mOhm
50V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.197" L x 0.142" W (5.00mm x 3.60mm)
0.093" (2.35mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.