Common Mode Chokes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
74466340007
74466340007
CMC 700UH 5.25A 2LN SMD
Würth Elektronik
530
In Stock
1 : $5.81000
Cut Tape (CT)
200 : $4.69800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
700 µH @ 10 kHz
5.25A
30mOhm
-
250V
-40°C ~ 125°C
-
-
-
Surface Mount
0.917" L x 0.728" W (23.30mm x 18.50mm)
0.453" (11.50mm)
Horizontal, 4 PC Pad
WE-CMB
744824310
CMC 10MH 3A 2LN TH
Würth Elektronik
254
In Stock
1 : $5.07000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Power Line
2
10 mH @ 10 kHz
3A
105mOhm
-
250V
-40°C ~ 125°C
-
-
-
Through Hole
1.083" L x 0.728" W (27.50mm x 18.50mm)
1.299" (33.00mm)
Vertical, 4 PC Pin
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.