Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XLAMP XP-E Series
XPEBRD-L1-0000-00501
LED XLAMP XPE2 RED 625NM SMD
CreeLED, Inc.
29,038
In Stock
1 : $1.14000
Cut Tape (CT)
1,000 : $0.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed625nm (620nm ~ 630nm)350mA2.2V77 lm/W1A59lm (57lm ~ 62lm)25°C130°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
25
In Stock
1 : $3.34000
Cut Tape (CT)
1,000 : $1.79600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed625nm (Typ)350mA2.2V90 lm/W700mA70lm (Typ)25°C125°Surface Mount1414 (3535 Metric)CSMD0.130" L x 0.130" W (3.30mm x 3.30mm)0.085" (2.15mm)
Showing
of 2

Color LED Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.