Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
L1C1-LUXEON_RED
L1C1-RED1000000000
LED LUXEON C RED 629NM SMD
Lumileds
6,381
In Stock
1 : $2.34000
Cut Tape (CT)
1,000 : $0.93184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed629nm (624nm ~ 634nm)350mA2V53 lm/W1.05A37lm (35lm ~ 39lm)85°C162°Surface Mount0707 (1919 Metric)SMD0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
L1C1-LUXEON
L1C1-GRN1000000000
LED LUXEON C GREEN 530NM SMD
Lumileds
11,413
In Stock
1 : $2.34000
Cut Tape (CT)
1,000 : $0.93184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen530nm (520nm ~ 540nm)350mA3.05V108 lm/W1.05A115lm (Typ)85°C170°Surface Mount0707 (1919 Metric)SMD0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
Showing
of 2

Color LED Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.