Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LZ1-00B202-0000
LZ1-00B202-0000
LED LZ1 BLUE 457NM SMD
ams-OSRAM USA INC.
11,995
In Stock
1 : $4.29000
Cut Tape (CT)
500 : $2.09350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue457nm (453nm ~ 460nm)1A3.3V15 lm/W1.2A49lm (38lm ~ 60lm)25°C100°Surface Mount1816 (4540 Metric)SMD0.173" L x 0.173" W (4.40mm x 4.40mm)0.102" (2.60mm)
XP-G3_Royal_Blue
XPGDRY-L1-0000-00501
LED XLAMP XPG3 BLUE 448NM 2SMD
CreeLED, Inc.
1,682
In Stock
1 : $1.56000
Cut Tape (CT)
1,000 : $1.04001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue451nm (Typ)350mA2.82V-2A705mW (680mW ~ 730mW)25°C130°Surface Mount1414 (3535 Metric)2-SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
971
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.67567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue451nm (444nm ~ 457nm)700mA2.92V-2A1625mW (1450mW ~ 1800mW)25°C120°Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
2,607
In Stock
1 : $1.82000
Cut Tape (CT)
3,000 : $0.68578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs-451nm700mA2.9V-2A1470mW (1300mW ~ 1640mW)25°C140°Surface Mount1212 (3030 Metric)CSMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.077" (1.96mm)
Showing
of 4

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.