GradConn Coaxial Connector (RF) Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 In Stock | 1 : $18.83000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Beryllium Copper, Brass | |||
850 In Stock | 1 : $19.26000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Beryllium Copper, Brass | |||
235 In Stock | 1 : $19.38000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 3 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Brass | |||
1,037 In Stock | 1 : $2.28000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Brass | ||
770 In Stock | 1 : $2.28000 Tray | - | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Brass | ||
541 In Stock | 1 : $14.56000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated | Gold | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Phosphor Bronze | |||
779 In Stock | 1 : $19.36000 Tray | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Brass | |||
327 In Stock | 1 : $24.76000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated, Stainless Steel 303 | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Beryllium Copper | |||
936 In Stock | 1 : $2.91000 Tray | - | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Brass | ||
455 In Stock | 1 : $13.65000 Tray | Tray | Active | TNC | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 4 GHz | 1 | IP Rated Unmated | - | IP67/IP68 - Dust Tight, Waterproof | Phosphor Bronze | |||
595 In Stock | 1 : $23.99000 Tray | Tray | Active | SMA | Jack, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated, Stainless Steel 303 | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Brass | |||
45 In Stock | 1 : $17.60000 Tray | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 3 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Brass | |||
24 In Stock | 1 : $2.97000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Threaded | 6 GHz | 1 | - | Gold | - | Brass | ||
0 In Stock Check Lead Time | 1,200 : $1.44165 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | - | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 810 : $2.56020 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | - | Surface Mount, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 1,200 : $2.57560 Tray | - | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | - | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Phosphor Bronze | ||
0 In Stock Check Lead Time | 1 : $2.70000 Cut Tape (CT) 1,500 : $1.51298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MMCX | Jack, Female Socket | Solder | Solder | - | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 640 : $9.44038 Tray | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Brass | |||
0 In Stock Check Lead Time | 560 : $9.54829 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 3 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Phosphor Bronze | |||
0 In Stock Check Lead Time | 560 : $9.57216 Tray | Tray | Active | RP-SMA | Jack, Male Pin | Solder | Solder | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 3 GHz | 1 | IP Rated Unmated | Gold | IP67/IP68 - Dust Tight, Waterproof | Brass | |||
0 In Stock Check Lead Time | 600 : $15.75000 Tray | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |