Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
GRF1-P-P-04-E-ST-TH1
GRF1-P-P-04-E-ST-TH1
CONN MMCXV PLUG STR 50 OHM PCB
Samtec Inc.
149
In Stock
406
Factory
1 : $17.50000
Tube
Tube
ActiveMMCX (V)Plug, Male PinSolderSolder50 OhmsThrough Hole--Snap-On6 GHz4-Gold-Brass
GRF1-P-P-02-E-ST-TH1
GRF1-P-P-02-E-ST-TH1
CONN MMCXV PLUG STR 50 OHM PCB
Samtec Inc.
3,743
In Stock
1 : $9.59000
Tube
Tube
ActiveMMCX (V)Plug, Male PinSolderSolder50 OhmsThrough Hole--Snap-On6 GHz2-Gold-Brass
GRF1-P Series
GRF1-P-P-08-E-ST-TH1
CONN MMCXV PLUG STR 50 OHM PCB
Samtec Inc.
18
In Stock
1 : $34.11000
Tube
Tube
ActiveMMCX (V)Plug, Male PinSolderSolder50 OhmsThrough Hole--Snap-On6 GHz8-Gold-Brass
GRF1-P-P-06-E-ST-TH1
GRF1-P-P-06-E-ST-TH1
CONN MMCXV PLUG STR 50 OHM PCB
Samtec Inc.
20
In Stock
1 : $33.39000
Tube
Tube
ActiveMMCX (V)Plug, Male PinSolderSolder50 OhmsThrough Hole--Snap-On6 GHz6-Gold-Brass
Showing
of 4

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.