Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,583 In Stock | 1 : $9.29000 Tray | Tray | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | |||
151 In Stock | 1 : $10.41000 Bulk | Bulk | Active | SMB | Plug, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 316 | Snap-On | 4 GHz | 1 | - | Gold | - | Copper Alloy | |||
94 In Stock | 1 : $10.13000 Bulk | Bulk | Active | SMB | Plug, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 316 | Snap-On | 4 GHz | 1 | - | Gold | - | Copper Alloy | |||
0 In Stock Check Lead Time | 1 : $8.69000 Bulk | Bulk | Active | SMB | Jack, Male Pin | Solder | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-174, 316 | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | |||
0 In Stock Check Lead Time | 1 : $6.18000 Bulk | Bulk | Active | SMB | Jack, Female Socket | Solder | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-178 | Snap-On | 4 GHz | 1 | - | Silver | - | Brass |