Coaxial Connector (RF) Assemblies

Results: 4
Series
81308430
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Style
SWDSWF
Housing Color
GoldSilver
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
MM8130-2600
MM8130-2600RA2
CONN SWF RCPT STR 50 OHM SMD
Murata Electronics
60,214
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.15354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSWFReceptacle, Female SocketSolderSolder50 OhmsSurface Mount--Snap-On6 GHz1Internal SwitchGold--
MM8130-2600
MM8130-2600RB8
CONN SWF RCPT STR 50 OHM SMD
Murata Electronics
47,443
In Stock
1 : $0.34000
Cut Tape (CT)
8,000 : $0.12949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSWFReceptacle, Female SocketSolderSolder50 OhmsSurface Mount--Snap-On6 GHz1Internal SwitchGold--
MM8430-2610
MM8430-2610RA1
CONN SWD RCPT STR 50 OHM SMD
Murata Electronics
7,008
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.25934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSWDReceptacle, Female SocketSolderSolder50 OhmsSurface Mount--Snap-On6 GHz1Internal SwitchSilver--
MM8430-2610
MM8430-2610RB3
CONN SWD RCPT STR 50 OHM SMD
Murata Electronics
43,999
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.23577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSWDReceptacle, Female SocketSolderSolder50 OhmsSurface Mount--Snap-On6 GHz1Internal SwitchSilver--
Showing
of 4

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.