Coaxial Connector (RF) Assemblies

Results: 3
Manufacturer
ConductRFHirose Electric Co LtdRadiall USA, Inc.
Series
-MS-162BRF
Packaging
BoxBulk
Connector Style
Coaxial Switch - 4mm Plug DiaN TypeSMA
Connector Type
Jack, Female SocketPlug, Male PinReceptacle, Female Socket
Mounting Type
Free Hanging (In-Line)Panel MountSurface Mount
Mounting Feature
-Bulkhead - Front Side Nut
Cable Group
-RG-405 (.085" Semi Rigid)
Fastening Type
Snap-OnThreaded
Frequency - Max
10 GHz11 GHz27 GHz
Features
-Internal Switch
Housing Color
-Gold
Center Contact Material
-BrassCopper Alloy
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
PSF31A-A28G01
PSF31A-A28G01
SMA BKHD FEMALE FOR 0.085"
ConductRF
500
Marketplace
1 : $12.12000
Bulk
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount
Bulkhead - Front Side Nut
RG-405 (.085" Semi Rigid)
Threaded
27 GHz
1
-
-
-
-
MS-162B
MS-162B(01)
CONN COAX SWITCH RCPT STR 50OHM
Hirose Electric Co Ltd
100
In Stock
1 : $4.01000
Bulk
Bulk
Active
Coaxial Switch - 4mm Plug Dia
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
10 GHz
1
Internal Switch
Gold
-
Copper Alloy
R161050300
R161050300
N / STRAIGHT PLUG SOLDER TYPE CA
Radiall USA, Inc.
33
In Stock
1 : $16.18000
Box
-
Box
Active
N Type
Plug, Male Pin
Solder
Solder
50 Ohms
Free Hanging (In-Line)
-
RG-405 (.085" Semi Rigid)
Threaded
11 GHz
1
-
Gold
-
Brass
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.