Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
073415206x
0734152063
CONN MMCX JACK STR 50 OHM SMD
Molex
40,573
In Stock
1 : $2.58000
Cut Tape (CT)
1,600 : $1.44737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMMCXJack, Female SocketSolderSolder50OhmSurface Mount--Snap-On6 GHz1-Gold-Beryllium Copper
11,280
In Stock
1 : $12.49000
Bulk
-
Bulk
ActiveSMAJack, Female SocketSolderSolder50OhmPanel Mount, Through Hole, Right AngleBulkhead - Front Side Nut-Threaded18 GHz1-Gold-Beryllium Copper
MHF_4L_RECEPTACLE
20579-001E
MHF 4L RECEPTACLE
I-PEX
18,980
In Stock
1 : $1.77000
Cut Tape (CT)
10,000 : $0.85345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIPEX MHF4Receptacle, Male PinSolderSolder50OhmSurface Mount--Snap-On12 GHz1-Black-Brass
Showing
1 - 3
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.