Coaxial Connectors (RF)

Results: 2
Manufacturer
Samtec Inc.TE Connectivity Linx
Packaging
BulkTray
Connector Style
N TypeSMA
Mounting Type
Board Edge, End LaunchPanel Mount, Through Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side Nut
Frequency - Max
11 GHz20 GHz
Features
-Low PIM
Housing Color
GoldSilver
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
SMA-J-P-H-ST-EM1
SMA-J-P-H-ST-EM1
CONN SMA JACK STR 50OHM EDGE MNT
Samtec Inc.
8,809
In Stock
14,333
Factory
1 : $6.35000
Tray
-
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, End Launch
-
-
Threaded
20 GHz
1
-
Gold
-
Beryllium Copper
CONN013-W
CONN013-W
CONN N JACK R/A 50 OHM PCB
TE Connectivity Linx
475
In Stock
1 : $20.88000
Bulk
-
Bulk
Active
N Type
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
-
Threaded
11 GHz
1
Low PIM
Silver
-
Beryllium Copper
Showing
of 2

Coaxial Connectors (RF)


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.