Coaxial Connector (RF) Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,603 In Stock | 1 : $2.52000 - | Tariff may apply if shipping to the United States | - | - | Active | SMA | Jack, Female Socket | Solder | Solder | - | Board Edge, End Launch | - | - | Threaded | - | 1 | - | - | - | - | ||
1,198 In Stock | 1 : $3.61000 Bag | Tariff may apply if shipping to the United States | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Through Hole, Right Angle | Bulkhead - Rear Side Nut | - | Threaded | 18 GHz | 1 | Code A | White | - | Brass | |||
1,609 In Stock | 1 : $6.71000 Bulk | - | - | Bulk | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Silver | - | Beryllium Copper | ||
1,060 In Stock | 1 : $6.81000 Tray | - | - | Tray | Active | SMA | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
3,820 In Stock | 1 : $11.14000 Bulk | - | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Through Hole, Right Angle | - | - | Threaded | 26.5 GHz | 1 | - | Gold | - | Beryllium Copper | ||
3,417 In Stock | 1 : $11.83000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch | Flange | - | Threaded | 26.5 GHz | 1 | - | - | - | - | ||
301 In Stock | 1 : $16.60000 Tray | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | - | Gold | IP67 - Dust Tight, Waterproof | Beryllium Copper | |||
8 In Stock | 1 : $3.29000 Tray | Tariff may apply if shipping to the United States | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Board Edge, End Launch; Panel Mount | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Brass |