Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Amphenol RFHirose Electric Co Ltd
Series
-D.FL75
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Style
D.FLSMP
Connector Type
Jack, Male PinReceptacle, Male Pin
Impedance
50 Ohms75 Ohms
Mounting Type
Surface MountSurface Mount, Through Hole
Frequency - Max
12 GHz18 GHz
Features
-Limited Detent
Center Contact Material
BrassPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
SMP-MSLD-PCT15T
SMP-MSLD-PCT15T
SMP STRAIGHT PCB JACK, LIMITED D
Amphenol RF
3,445
In Stock
1 : $5.38000
Cut Tape (CT)
600 : $2.64348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SMP
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount, Through Hole
-
-
Snap-On
18 GHz
1
Limited Detent
Gold
-
Brass
1,893
In Stock
1 : $2.57000
Cut Tape (CT)
5,000 : $0.97524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D.FL
Receptacle, Male Pin
Solder
Solder
75 Ohms
Surface Mount
-
-
Snap-On
12 GHz
1
-
Gold
-
Phosphor Bronze
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.