Coaxial Connector (RF) Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,701 In Stock | 1 : $4.59000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
2,480 In Stock | 1 : $4.92000 Bulk | - | - | Bulk | Active | BNC | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Bayonet Lock | 1 GHz | 1 | Board Lock | Silver | - | Phosphor Bronze | ||
663 In Stock | 1 : $8.17000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | MMCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-161, 174, 179, 187, 188, 316 | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper |