Coaxial Connector (RF) Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
621 In Stock | 1 : $6.97000 Tray | Tariff may apply if shipping to the United States | - | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 18 GHz | 1 | Extended Insulation | Gold | - | Beryllium Copper | ||
758 In Stock | 1 : $12.20000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 18 GHz | 1 | Extended Insulation | Gold | - | Beryllium Copper | |||
108 In Stock | 1 : $16.34000 Bulk | - | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 18 GHz | 1 | Extended Insulation | Gold | - | Beryllium Copper | ||
101 In Stock | 1 : $16.16000 Bag | - | - | Bag | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 18 GHz | 1 | Extended Insulation | Gold | - | Beryllium Copper | ||
24 In Stock | 1 : $92.71000 Box | - | - | Box | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole | Flange | - | Threaded | 18 GHz | 1 | Extended Insulation | Gold | - | Beryllium Copper |