Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
073415096x
0734150963
CONN MMCX JACK STR 50OHM EDGEMNT
Molex
2,089
In Stock
1 : $2.25000
Cut Tape (CT)
1,500 : $1.20865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMMCXJack, Female SocketSolderSolder50OhmBoard Edge, Cutout; Surface Mount--Snap-On6 GHz1-Gold-Beryllium Copper
073415206x
0734152063
CONN MMCX JACK STR 50 OHM SMD
Molex
23,140
In Stock
1 : $2.58000
Cut Tape (CT)
1,600 : $1.44737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMMCXJack, Female SocketSolderSolder50OhmSurface Mount--Snap-On6 GHz1-Gold-Beryllium Copper
073415096x
0734150961
CONN MMCX JACK STR 50OHM EDGEMNT
Molex
20,867
In Stock
1 : $2.62000
Tray
Tray
ActiveMMCXJack, Female SocketSolderSolder50OhmBoard Edge, Cutout; Surface Mount--Snap-On6 GHz1-Gold-Beryllium Copper
73415 Series
0734151471
CONN MMCX JACK STR 50 OHM PCB
Molex
27,636
In Stock
1 : $3.53000
Bulk
Bulk
ActiveMMCXJack, Female SocketSolderSolder50OhmThrough Hole--Snap-On6 GHz1-Gold-Beryllium Copper
073415100x
0734151001
CONN MMCX RCPT R/A 50 OHM PCB
Molex
10,372
In Stock
1 : $5.96000
Bulk
Bulk
ActiveMMCXReceptacle, Female SocketSolderSolder50OhmThrough Hole, Right Angle--Snap-On6 GHz1-Gold-Beryllium Copper
073415206x
0734152061
CONN MMCX JACK STR 50 OHM SMD
Molex
845
In Stock
1 : $2.80000
Bulk
Bulk
ActiveMMCXJack, Female SocketSolderSolder50OhmSurface Mount--Snap-On6 GHz1-Gold-Beryllium Copper
073415096x
0734151261
CONN MMCX RCPT STR 50OHM EDGEMNT
Molex
0
In Stock
Check Lead Time
3,200 : $1.53530
Tray
Tray
ActiveMMCXReceptacle, Female SocketSolderSolder50OhmBoard Edge, Cutout; Surface Mount--Snap-On6 GHz1-Gold-Beryllium Copper
073415096x
0734150960
CONN MMCX RCPT STR 50OHM EDGEMNT
Molex
0
In Stock
Check Lead Time
4,000 : $1.63429
Bulk
Bulk
ActiveMMCXReceptacle, Female SocketSolderSolder50OhmBoard Edge, Cutout; Surface Mount--Snap-On6 GHz1-Gold-Beryllium Copper
CONN MMCX JACK STR 50 OHM SOLDER
0734153210
CONN MMCX JACK STR 50 OHM SOLDER
Molex
0
In Stock
Check Lead Time
4,000 : $2.54511
Bulk
Bulk
ActiveMMCXJack, Female SocketSolderCrimp50OhmFree Hanging (In-Line)-RG-178, 196Snap-On6 GHz1-Gold-Beryllium Copper
Showing
of 9

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.