Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
SF1114-6008
SF1114-6008
CONN ADAPT BMMA PLUG TO SMA JACK
Amphenol SV Microwave
18
In Stock
1 : $123.80000
Bulk
Bulk
ActivePlug to JackBetween SeriesSMA to BMMAFemale to MaleBMMA Plug, Male PinSMA Jack, Female Socket50 OhmsStraightPanel MountBulkheadSnap-On, Threaded18 GHz-Gold-
SF1114-6005
SF1114-6005
CONN ADAPT BMMA JACK TO SMA JACK
Amphenol SV Microwave
21
In Stock
1 : $248.10000
Tray
Tray
ActiveJack to JackBetween SeriesSMA to BMMAFemale to FemaleBMMA Jack, Female SocketSMA Jack, Female Socket50 OhmsStraightPanel MountFlangeSnap-On, Threaded18 GHz-Gold-
SF1114-6007
SF1114-6007
CONN ADAPT BMMA PLUG TO SMA PLUG
Amphenol SV Microwave
0
In Stock
Check Lead Time
25 : $104.03520
Tray
Tray
ActivePlug to PlugBetween SeriesSMA to BMMAMale to MaleBMMA Plug, Male PinSMA Plug, Male Pin50 OhmsStraightFree Hanging (In-Line)-Snap-On, Threaded18 GHz-Gold-
SF1114-6006
SF1114-6006
CONN ADAPT BMMA JACK TO SMA PLUG
Amphenol SV Microwave
0
In Stock
Check Lead Time
25 : $112.64040
Bag
Bag
ActivePlug to JackBetween SeriesSMA to BMMAFemale to MaleBMMA Jack, Female SocketSMA Plug, Male Pin50 OhmsStraightFree Hanging (In-Line)-Snap-On, Threaded18 GHz-Gold-
Showing
of 4

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.