Coaxial Connector (RF) Adapters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
N-LA
N-LA
N-LA N RIGHT ANGLE ADAPTER
To-Conne Co., Ltd. (TYC)
48
Marketplace
1 : $13.54000
Retail Package
-
Retail Package
Active
Plug to Jack
Same Series
N to N
Female to Male
N Jack, Female Socket
F Plug, Male Pin
50 Ohms
Right Angle
Free Hanging (In-Line), Right Angle
-
Threaded, Threaded
10 GHz
-
Gold
-
HN-LA
HN-LA
HN-LA HN RIGHT ANGLE ADAPTER
To-Conne Co., Ltd. (TYC)
16
Marketplace
1 : $30.21000
Retail Package
-
Retail Package
Active
Plug to Jack
Same Series
HN to HN
Female to Male
HN Plug, Male Pin
HN Jack, Female Socket
50 Ohms
Right Angle
Free Hanging (In-Line), Right Angle
-
Threaded, Threaded
-
-
Gold
-
Showing
of 2

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.