Coaxial Connector (RF) Adapters

Results: 4
Adapter Type
Jack to JackPlug to JackPlug to Plug
Center Gender
Female to FemaleFemale to MaleMale to Male
Convert From (Adapter End)
1.85mm Jack, Female Socket1.85mm Plug, Male Pin
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket2.92mm (OS-2.9) Plug, Male Pin
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
134-1000-020
134-1000-020
ADAPTER ASSEMBLY, 1.85MM JACK TO
Cinch Connectivity Solutions Johnson
14
In Stock
1 : $333.97000
Bag
Bag
Active
Jack to Jack
Between Series
1.85mm to 2.92mm
Female to Female
1.85mm Jack, Female Socket
2.92mm (OS-2.9) Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
46.5 GHz
-
Gold
-
134-1000-022
134-1000-022
ADAPTER, 1.85MM PLUG TO 2.92MM J
Cinch Connectivity Solutions Johnson
7
In Stock
1 : $272.70000
Bag
Bag
Active
Plug to Jack
Between Series
1.85mm to 2.92mm
Female to Male
1.85mm Plug, Male Pin
2.92mm (OS-2.9) Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
46.5 GHz
-
Gold
-
134-1000-021
134-1000-021
ADAPTER ASSEMBLY, 1.85 MM JACK T
Cinch Connectivity Solutions Johnson
12
In Stock
1 : $329.51000
Bag
Bag
Active
Plug to Jack
Between Series
1.85mm to 2.92mm
Female to Male
1.85mm Jack, Female Socket
2.92mm (OS-2.9) Plug, Male Pin
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
46.5 GHz
-
Gold
-
134-1000-023
134-1000-023
ADAPTER ASSEMBLY, 1.85MM PLUG TO
Cinch Connectivity Solutions Johnson
9
In Stock
1 : $236.89000
Bag
Bag
Active
Plug to Plug
Between Series
1.85mm to 2.92mm
Male to Male
1.85mm Plug, Male Pin
2.92mm (OS-2.9) Plug, Male Pin
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
46.5 GHz
-
Gold
-
Showing
of 4

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.