Coaxial Connector (RF) Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Group | Center Conductor Diameter | Wire Gauge | Contact Termination | Pin or Socket | Type | Mounting Type | Impedance | Contact Material | Contact Finish | Contact Finish Thickness | Features | Board Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
249 In Stock | 1 : $111.76000 Bag | Bag | Active | 0.047" Flexible | 0.095" (2.41mm) | - | - | Socket | SMPM | Free Hanging (In-Line) | 50 Ohms | Beryllium Copper | Gold | - | - | 0.093" (2.36mm) | |||
0 In Stock Check Lead Time | 1 : $111.76000 Bag | Bag | Active | RG-405 (.085" Flexible) | 0.095" (2.41mm) | - | - | Socket | SMPM | Free Hanging (In-Line) | 50 Ohms | Beryllium Copper | Gold | - | - | 0.093" (2.36mm) |