Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Cinch Connectivity Solutions JohnsonMolex
Series
-73251
Connector Style
SMASMB
Connector Type
Jack, Female SocketJack, Male Pin
Mounting Type
Surface MountThrough Hole
Fastening Type
Snap-OnThreaded
Frequency - Max
4 GHz18 GHz
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
9,802
In Stock
1 : $3.45000
Bulk
-
Bulk
Active
SMB
Jack, Male Pin
Solder
Solder
50 Ohms
Through Hole
-
-
Snap-On
4 GHz
1
-
Gold
-
Brass
073251135
0732511352
CONN SMA JACK STR 50 OHM SMD
Molex
909
In Stock
1 : $5.17000
Bulk
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.