Coaxial Connector (RF) Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock 181 Marketplace 12,471 Factory | 1 : $3.29000 Tray 1 : $13.64000 Tray | - | Tray Tray | Active | MCX | Jack, Female Socket | Solder | Solder | 75 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
2,660 In Stock | 1 : $7.13000 Bulk | - | Bulk | Active | MCX | Plug, Male Pin | Solder | Crimp | 75 Ohms | Free Hanging (In-Line), Right Angle | - | RG-179 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | |||
168 In Stock 223 Factory | 1 : $3.43000 Tray | - | Tray | Active | SMB | Jack, Male Pin | Solder | Solder | 75 Ohms | Through Hole, Right Angle | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | |||
551 In Stock | Active | - | Tray | Active | MCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 316 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | |||
416 In Stock | 1 : $6.44000 Bulk | - | Bulk | Active | MCX | Plug, Male Pin | Solder | Crimp | 75 Ohms | Free Hanging (In-Line), Right Angle | - | RG-179 | Snap-On | 6 GHz | 1 | - | Silver | - | Brass | |||
0 In Stock 181 Marketplace Check Lead Time | 1 : $13.68000 Bulk 1 : $31.61000 Bulk | - | Bulk Bulk | Active | BNC | Jack, Female Socket | Solder | Crimp | 75 Ohms | Panel Mount | Bulkhead | RG-179 | Bayonet Lock | 3.5 GHz | 1 | - | Silver | - | Copper Alloy | |||
58 In Stock | 1 : $6.76000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Solder | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-179 | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Brass | |||
70 In Stock 1,400 Factory | Active | - | Tray | Active | MMCX | Plug, Male Pin | Solder | Crimp | 75 Ohms | Free Hanging (In-Line), Right Angle | - | RG-179 | Snap-On | - | 1 | - | Gold | - | Brass |