Coaxial Connector (RF) Assemblies

Results: 2
Series
7310073391
Mounting Type
Through HoleThrough Hole, Right Angle
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
07339100xx
0733910070
CONN SMA RCPT STR 50 OHM PCB
Molex
7,057
In Stock
1 : $4.06000
Tray
Tray
ActiveSMAReceptacle, Female SocketSolderSolder50 OhmsThrough Hole--Threaded18 GHz1-Gold-Beryllium Copper
73100-0114
0731000114
CONN SMA RCPT R/A 50 OHM PCB
Molex
13,896
In Stock
1 : $11.21000
Tray
Tray
ActiveSMAReceptacle, Female SocketSolderSolder50 OhmsThrough Hole, Right Angle--Threaded18 GHz1-Gold-Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.