Coaxial Connectors (RF)

Results: 2
Manufacturer
Cinch Connectivity Solutions JohnsonMolex
Series
-73391
Packaging
BulkTray
Connector Type
Jack, Female SocketReceptacle, Female Socket
Mounting Type
Board Edge, End LaunchThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
07339100xx
0733910070
CONN SMA RCPT STR 50 OHM PCB
Molex
7,722
In Stock
3,200
Factory
1 : $4.06000
Tray
Tray
Active
SMA
Receptacle, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
142-0701-801, 142-0701-881
142-0701-801
CONN SMA JACK STR 50OHM EDGE MNT
Cinch Connectivity Solutions Johnson
22,613
In Stock
1 : $4.97000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, End Launch
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connectors (RF)


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.