Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Amphenol RFMurata Electronics
Series
-8130
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Connector Style
SMPSWF
Connector Type
Jack, Male PinReceptacle, Female Socket
Frequency - Max
6 GHz18 GHz
Features
Internal SwitchLimited Detent
Center Contact Material
-Brass
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
MM8130-2600
MM8130-2600RB8
CONN SWF RCPT STR 50 OHM SMD
Murata Electronics
47,596
In Stock
1 : $0.34000
Cut Tape (CT)
8,000 : $0.12949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSWFReceptacle, Female SocketSolderSolder50 OhmsSurface Mount--Snap-On6 GHz1Internal SwitchGold--
SMP-MSLD-PCS17T
SMP-MSLD-PCS17T
CONN SMP JACK STR SMD 50 OHM
Amphenol RF
511
In Stock
1 : $5.11000
Cut Tape (CT)
800 : $3.18743
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSMPJack, Male PinSolderSolder50 OhmsSurface Mount--Snap-On18 GHz1Limited DetentGold-Brass
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.