Coaxial Connector (RF) Assemblies

Results: 3
Manufacturer
Amphenol SV MicrowaveSamtec Inc.
Series
-2.92mm
Packaging
BagTray
Connector Style
2.92mmMMCXSMA
Contact Termination
CompressionSolder
Shield Termination
ScrewSolder
Mounting Type
Surface MountSurface Mount, Through HoleThrough Hole
Mounting Feature
-Flange
Fastening Type
Snap-OnThreaded
Frequency - Max
6 GHz20 GHz40 GHz
Housing Color
GoldSilver
Center Contact Material
Beryllium CopperCopper Alloy
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
CONN 2.92MM JACK STR 50 OHM SMD
SF1521-60070
CONN 2.92MM JACK STR 50 OHM SMD
Amphenol SV Microwave
214
In Stock
1 : $37.30000
Bag
Bag
Active2.92mmJack, Female SocketCompressionScrew50 OhmsSurface MountFlange-Threaded40 GHz1-Silver-Beryllium Copper
MMCX-J-P-H-ST-TH1
MMCX-J-P-H-ST-TH1
CONN MMCX JACK STR 50 OHM PCB
Samtec Inc.
0
In Stock
4,700
Factory
Check Lead Time
1 : $5.08000
Tray
-
Tray
ActiveMMCXJack, Female SocketSolderSolder50 OhmsThrough Hole--Snap-On6 GHz1-Gold-Beryllium Copper
SMA-J-P-H-ST-MT1
SMA-J-P-H-ST-MT1
CONN SMA JACK STR 50 OHM SMD
Samtec Inc.
0
In Stock
5,920
Factory
Check Lead Time
1 : $9.66000
Tray
-
Tray
ActiveSMAJack, Female SocketSolderSolder50 OhmsSurface Mount, Through Hole--Threaded20 GHz1-Gold-Copper Alloy
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.