Coaxial Connector (RF) Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
1-1337445-0
CONN BNC JACK STR 50 OHM PCB
TE Connectivity AMP Connectors
3,321
In Stock
1 : $5.10000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
BNC
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Bayonet Lock
4 GHz
1
-
Silver
-
Brass
142194, 142194-75
CONN SMB PLUG R/A 50 OHM SOLDER
Amphenol RF
2,321
In Stock
1 : $7.35000
Bag
Tariff may apply if shipping to the United States
-
Bag
Active
SMB
Plug, Female Socket
Solder
Crimp
50 Ohms
Free Hanging (In-Line), Right Angle
-
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Snap-On
4 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.