Coaxial Cables (RF)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Cable Type | Cable Group | Wire Gauge | Conductor Strand | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Impedance | Length | Jacket Color | Usage | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,400 In Stock | 100 : $1.56410 Spool | - | - | Spool | Active | Coaxial | RG-174 | 26 AWG | 7 Strands / 34 AWG | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | Braid | 50 Ohms | 100.0' (30.48m) | Black | - | - | ||
5,250 In Stock | 1 : $8.32000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Coaxial | - | 24 AWG | - | Fluorinated Ethylene-Propylene, Tinted (FEP) | 0.101" (2.57mm) | Foil, Braid | 50 Ohms | Enter Number of Feet in Order Quantity | - | - | - |