Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
255 In Stock | 1 : $20.72000 Bag | Bag | Active | IPEX MHF1 to N-Type | N-Type Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Brown | - | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
320 In Stock | 1 : $21.13000 Bag | Bag | Active | IPEX MHF1 to N-Type | N-Type Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Brown | - | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
46 In Stock | 1 : $20.87000 Bag | Bag | Active | MMCX to TNC | TNC Jack, Right Angle | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug | Male | Free Hanging (In-Line) | - | 7.874" (200.00mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Brown | - | -40°C ~ 125°C | IP67 - Dust Tight, Waterproof | |||
172 In Stock | 1 : $29.32000 Bag | Bag | Active | IPEX MHF1 to TNC | TNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 1.37mm OD Coaxial Cable | 50 Ohms | 50 Ohms | 3 GHz | Black | Stainless Steel | -40°C ~ 85°C | IP67/IP68 - Dust Tight, Waterproof | |||
250 In Stock | 1 : $31.15000 Bag | Bag | Active | MMCX to TNC | TNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | 7.874" (200.00mm) | RG-174 | 50 Ohms | 50 Ohms | 3 GHz | Black | Stainless Steel | -40°C ~ 85°C | IP67/IP68 - Dust Tight, Waterproof | |||
497 In Stock | 1 : $18.68000 Bag | Bag | Active | IPEX MHF1 to TNC | TNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | - | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
127 In Stock | 1 : $20.47000 Bag | Bag | Active | IPEX MHF1 to TNC | TNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | - | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
170 In Stock | 1 : $22.55000 Bag | Bag | Active | MMCX to TNC | TNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | MMCX Plug | Male | Free Hanging (In-Line) | - | 7.874" (200.00mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Brown | - | -40°C ~ 125°C | IP67 - Dust Tight, Waterproof | |||
8 In Stock | 1 : $20.93000 Bag | Bag | Active | IPEX MHF1 to TNC | TNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Brown | - | -40°C ~ 85°C | IP67 - Dust Tight, Waterproof | |||
3 In Stock | 1 : $19.73000 Bag | Bag | Active | IPEX MHF1 to TNC | TNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 1.969" (50.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | - | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof |