Coaxial Cables (RF)

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Cable Impedance
Overall Impedance
Frequency - Max
Color
Features
Operating Temperature
Ingress Protection
CCMX2-MM
COAX CBL MMCX TO MMCX 6"
Crystek Corporation
352
In Stock
1 : $14.14000
Bag
-
Bag
Active
MMCX to MMCX
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
6.000" (152.40mm)
RG-178
50 Ohms
50 Ohms
6 GHz
Copper
Shielded
-40°C ~ 85°C
-
CCMX2-MM
COAX CBL MMCX TO MMCX 12"
Crystek Corporation
202
In Stock
1 : $15.80000
Bag
-
Bag
Active
MMCX to MMCX
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
12.00" (304.80mm)
RG-178
50 Ohms
50 Ohms
6 GHz
Copper
Shielded
-40°C ~ 85°C
-
CCMX2-MM
COAX CBL MMCX TO MMCX 6"
Crystek Corporation
215
In Stock
1 : $14.61000
Bag
-
Bag
Active
MMCX to MMCX
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
6.000" (152.40mm)
RG-316
50 Ohms
50 Ohms
6 GHz
Copper
Shielded
-40°C ~ 85°C
-
CCMX2-MM
COAX CBL MMCX TO MMCX 18"
Crystek Corporation
95
In Stock
1 : $17.78000
Bag
-
Bag
Active
MMCX to MMCX
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
18.00" (457.20mm)
RG-178
50 Ohms
50 Ohms
6 GHz
Copper
Shielded
-40°C ~ 85°C
-
CCMX2-MM
COAX CBL MMCX TO MMCX 18"
Crystek Corporation
90
In Stock
1 : $19.88000
Bag
-
Bag
Active
MMCX to MMCX
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
18.00" (457.20mm)
RG-316
50 Ohms
50 Ohms
6 GHz
Copper
Shielded
-40°C ~ 85°C
-
CCMX2-MM
COAX CBL MMCX TO MMCX 12"
Crystek Corporation
76
In Stock
1 : $17.22000
Bag
-
Bag
Active
MMCX to MMCX
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
12.00" (304.80mm)
RG-316
50 Ohms
50 Ohms
6 GHz
Copper
Shielded
-40°C ~ 85°C
-
CCMX2-MM
COAX CBL MMCX TO MMCX 24"
Crystek Corporation
0
In Stock
Check Lead Time
1 : $19.09000
Bag
-
Bag
Active
MMCX to MMCX
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
24.00" (609.60mm)
RG-178
50 Ohms
50 Ohms
6 GHz
Copper
Shielded
-40°C ~ 85°C
-
CCMX2-MM
COAX CBL MMCX TO MMCX 24"
Crystek Corporation
0
In Stock
Check Lead Time
1 : $23.18000
Bag
-
Bag
Active
MMCX to MMCX
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
MMCX Plug, Right Angle
Male
Free Hanging (In-Line)
-
24.00" (609.60mm)
RG-316
50 Ohms
50 Ohms
6 GHz
Copper
Shielded
-40°C ~ 85°C
-
Showing
of 8

Coaxial Cables (RF)


Coaxial cable products consist of two or more conductors of circular cross section, the center points of which are coincident in the finished product. They are differentiated from shielded cables having one internal conductor by the degree of care used in manufacturing; products considered coaxial cables are manufactured with greater attention paid to maintaining consistent conductor geometries, insulation thickness, and insulation dielectric properties along the length of the cable, in order to minimize discontinuities in cable characteristics along its length that would adversely affect its utility for carrying high frequency signals.