Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Overall Impedance
Frequency - Max
Color
Features
Operating Temperature
Ingress Protection
HK-2P-MC1-A
HK-2P-MC1-A-24IN
CBL ASSY 2.92MM PLUG TO PLUG 24"
Hirose Electric Co Ltd
27
In Stock
1 : $140.45000
Bag
Bag
Active2.92mm to 2.92mm2.92mm PlugMaleFree Hanging (In-Line)-2.92mm PlugMaleFree Hanging (In-Line)-24.00" (609.60mm)-50 Ohms40 GHz----
HK-2P-MC1-A
HK-2P-MC1-A-60IN
CBL ASSY 2.92MM PLUG TO PLUG 5'
Hirose Electric Co Ltd
14
In Stock
1 : $154.97000
Bag
Bag
Active2.92mm to 2.92mm2.92mm PlugMaleFree Hanging (In-Line)-2.92mm PlugMaleFree Hanging (In-Line)-60.0" (1.5m) 5.0'-50 Ohms40 GHz----
HK-2P-MC1-A
HK-2P-MC1-A-6IN
CBL ASSY 2.92MM PLUG TO PLUG 6"
Hirose Electric Co Ltd
18
In Stock
1 : $125.17000
Bag
Bag
Active2.92mm to 2.92mm2.92mm PlugMaleFree Hanging (In-Line)-2.92mm PlugMaleFree Hanging (In-Line)-6.000" (152.40mm)-50 Ohms40 GHz----
HK-2P-MC1-A
HK-2P-MC1-A-12IN
CBL ASSY 2.92MM PLUG TO PLUG 12"
Hirose Electric Co Ltd
12
In Stock
1 : $127.57000
Bag
Bag
Active2.92mm to 2.92mm2.92mm PlugMaleFree Hanging (In-Line)-2.92mm PlugMaleFree Hanging (In-Line)-12.00" (304.80mm)-50 Ohms40 GHz----
HK-2P-MC1-A
HK-2P-MC1-A-48IN
CBL ASSY 2.92MM PLUG TO PLUG 4'
Hirose Electric Co Ltd
20
In Stock
1 : $157.45000
Bag
Bag
Active2.92mm to 2.92mm2.92mm PlugMaleFree Hanging (In-Line)-2.92mm PlugMaleFree Hanging (In-Line)-48.0" (1.2m) 4.0'-50 Ohms40 GHz----
HK-2P-MC1-A
HK-2P-MC1-A-36IN
CBL ASSY 2.92MM PLUG TO PLUG 36"
Hirose Electric Co Ltd
0
In Stock
Active
Bag
Active2.92mm to 2.92mm2.92mm PlugMaleFree Hanging (In-Line)-2.92mm PlugMaleFree Hanging (In-Line)-36.00" (914.40mm)-50 Ohms40 GHz----
Showing
of 6

Coaxial Cables (RF)


Coaxial cable products consist of two or more conductors of circular cross section, the center points of which are coincident in the finished product. They are differentiated from shielded cables having one internal conductor by the degree of care used in manufacturing; products considered coaxial cables are manufactured with greater attention paid to maintaining consistent conductor geometries, insulation thickness, and insulation dielectric properties along the length of the cable, in order to minimize discontinuities in cable characteristics along its length that would adversely affect its utility for carrying high frequency signals.